EBC31DCAD

Heilind Number:SULEBC31DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCAD

Detailed Description

Introducing the EBC31DCAD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a compact form factor and a 2.54mm pitch, this connector features two rows of 62 female contacts made of durable phosphor bronze with gold plating, ensuring optimal conductivity and longevity. The hairpin contact type and right-angle orientation offer seamless mating in tight spaces, while the clearance hole mount and thru-hole termination method guarantee easy and secure installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it's perfect for applications requiring robust power connectivity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for even the most demanding environments. Trust the EBC31DCAD for your critical connectivity needs in aerospace, defense, telecommunications, and beyond.