EBC31DCAH-S371

Heilind Number:SULEBC31DCAH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCAH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCAH-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCAH-S371

Detailed Description

Introducing the EBC31DCAH-S371, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a female gender, this connector offers a secure fit with two rows of contact points, each made of durable Phosphor Bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it delivers seamless power transfer even in demanding environments. The Hairpin contact type ensures stable connections, while the right-angle orientation and clearance hole mount type offer flexibility in installation. With 62 positions and a tail length of 2.54mm, this connector is perfect for applications requiring multiple connections in a compact space. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries, from telecommunications to aerospace. Trust in the EBC31DCAH-S371 for your critical connectivity needs.