EBC31DCAH

Heilind Number:SULEBC31DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCAH

Detailed Description

Introducing the EBC31DCAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 62 gold-plated contacts made of durable phosphor bronze, ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent connectivity for power and data transfer. The hairpin contact type and right-angle orientation provide efficient mating in tight spaces. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount and through-hole termination method, with matte tin plating, guarantee secure attachment to PCBs. With a compact size of 9.4mm width and 15.49mm height, the EBC31DCAH is ideal for compact electronic designs. Trust in its quality construction for seamless integration in your projects.