EBC31DCAI-S189

Heilind Number:SULEBC31DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCAI-S189

Detailed Description

Introducing the EBC31DCAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The contact plating of gold provides excellent corrosion resistance, while the termination method of thru hole mounting guarantees secure and stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With 62 positions and a pitch of 2.54mm, it offers versatile connectivity options. Its right-angle orientation and compact dimensions make it space-saving and easy to install. Trust in the EBC31DCAI-S189 for your critical PCB interconnect needs.