EBC31DCAI-S371

Heilind Number:SULEBC31DCAI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCAI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCAI-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCAI-S371

Detailed Description

Introducing the EBC31DCAI-S371, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding industrial applications. This female connector features two rows with a total of 62 positions, each meticulously crafted with durable PBT and phosphor bronze materials. With a threaded mount type and through-hole termination method, installation is secure and hassle-free. The contact material is plated with gold for optimal conductivity, ensuring a stable connection even in high-voltage environments up to 700 VAC. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions with ease. Its compact design, with a connector height of only .61 inches and a width of 9.4mm, makes it suitable for space-constrained PCB layouts. Whether you're designing aerospace systems, medical devices, or telecommunications equipment, the EBC31DCAI-S371 is the perfect choice for seamless and durable board-to-board connections.