EBC31DCAI

Heilind Number:SULEBC31DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCAI

Detailed Description

Introducing the EBC31DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in aerospace, defense, and industrial settings. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable signal transmission even in harsh environments. The connector has a 2.54mm pitch, 3A amperage, and can handle up to 700VAC, making it suitable for a wide range of power and signal applications. With a right-angle orientation and threaded mount type, it offers easy and secure installation on PCBs. The EBC31DCAI is RoHS compliant and operates efficiently in temperatures ranging from -65 to 125°C. Trust in this connector for seamless connectivity and performance excellence in your critical systems.