| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCAN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBC31DCAN-S189 |
EBC31DCAN-S189
| Heilind Number: | SULEBC31DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, this female connector features two rows of 62 gold-plated contacts made of durable phosphor bronze. The hairpin contact type ensures reliable connectivity, while the right-angle orientation and thru-hole termination method offer flexibility in installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust in the EBC31DCANS189 for secure and efficient board-to-board connections in your electronic systems.

