| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCAN-S371 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBC31DCAN-S371 |
EBC31DCAN-S371
| Heilind Number: | SULEBC31DCAN-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCAN-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DCANS371, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and phosphor bronze construction, this connector offers optimal durability and conductivity. With a current rating of 3A and voltage resistance up to 700 VAC, it ensures secure power transmission in demanding applications. The female connector with two rows and 62 positions, terminated through holes with gold-plated phosphor bronze contacts, guarantees stable signal integrity. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. With RoHS compliance and an operating temperature range of -65 to 125°C, the EBC31DCANS371 is a trusted choice for high-quality connectivity in various electronic systems.

