EBC31DCAN

Heilind Number:SULEBC31DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCAN

Detailed Description

Introducing our top-of-the-line Board To Board PCB Connector, EBC31DCAN. This Female connector, featuring 2 rows with a total of 62 positions, is designed for high-performance applications. Crafted from durable PBT and Phosphor Bronze materials, it ensures reliable connectivity. The termination method is Thru Hole, with Gold-plated contacts for optimal signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The Hairpin contact type, Right Angle orientation, and Matte Tin termination plating further enhance its efficiency. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. ROHS compliant and meticulously engineered, the EBC31DCAN guarantees quality and longevity in any application. Elevate your PCB connectivity with this essential component.