EBC31DCAS-S189

Heilind Number:SULEBC31DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCAS-S189

Detailed Description

Introducing the EBC31DCAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts with gold-plated phosphor bronze, it guarantees excellent conductivity. The hairpin contact type and right-angle orientation offer secure and space-efficient connections. With a termination method of thru-hole and termination plating of matte tin, it ensures easy and durable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for use in tight spaces. Perfect for applications where reliability is paramount, the EBC31DCAS-S189 is a top choice for engineers in need of high-quality connectors.