EBC31DCAS

Heilind Number:SULEBC31DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC31DCAS, designed for high-performance electronic applications. This female connector features two rows with a 2.54mm pitch, accommodating 62 positions for seamless connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity. Its right-angle orientation and side-hole mount type offer versatile installation options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a sleek design measuring .61 inches in height and 9.4mm in width, it provides compact and efficient PCB connectivity. Trust in the EBC31DCAS for your connectivity needs in aerospace, defense, and industrial applications.