EBC31DCAT-S189

Heilind Number:SULEBC31DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCAT-S189

Detailed Description

Introducing the EBC31DCAT-S189, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this female connector boasts a current rating of 3A and is suitable for a wide range of applications. With two rows of contacts and a threaded mount type, it ensures secure attachment to PCBs. The termination method of through-hole soldering guarantees robust and lasting connections. Made with gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm (0.1 inch) and a voltage rating of 700VAC, it meets high-speed and high-power requirements. The hairpin contact type and right-angle orientation enable space-saving installation. With 62 positions and a tail length of 2.54mm (0.1 inch), it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 125°C, it ensures reliable performance even in harsh environments. The compact design, with a connector height of 15.49mm (0.61 inch) and width of 9.4mm (0.37 inch), makes it ideal for densely populated PCBs. With matte tin termination plating, it complies with RoHS regulations. Categorized under high-quality board-to-board connectors, this product is a crucial component for demanding electronic systems. Please note that it is not intended for high-reliability applications. Elevate your connectivity solutions with the EBC31DCATS189.