EBC31DCAT

Heilind Number:SULEBC31DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCAT

Detailed Description

The EBC31DCAT is a high-quality, female PCB connector designed for reliable power and signal transmission in electronic devices. With a pitch of 2.54mm and 62 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method ensure secure and durable attachment to the PCB. Constructed with PBT and Phosphor Bronze, and featuring Gold contact plating, it guarantees excellent conductivity and corrosion resistance. Rated for 3A and 700VAC, it can handle high power applications with ease. The Hairpin contact type and Right Angle orientation make it ideal for compact installations. Operating temperature range of -65 to 125°C ensures performance in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it is suitable for various PCB designs. Matte Tin termination plating adds to its durability. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the EBC31DCAT is a versatile and essential component for electronic assemblies.