EBC31DCBD-S189

Heilind Number:SULEBC31DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCBD-S189

Detailed Description

Introducing the EBC31DCBD-S189, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector, with two rows and 62 positions, offers ample connectivity options. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee excellent conductivity and resistance to corrosion. The 2.54mm pitch and hairpin contact type further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Trust the EBC31DCBDS189 for dependable and efficient board-to-board connections in your next project.