| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DCBD |
EBC31DCBD
| Heilind Number: | SULEBC31DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCBD |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze connector, SKU EBC31DCBD, offers reliable performance in board-to-board and card edge applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female connector features two rows of 62 hairpin contacts with gold plating for enhanced conductivity. Its right-angle orientation and clearance hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating adds durability, while the compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. Trust in the EBC31DCBD for high-quality connectivity in your electronic systems.

