EBC31DCBH-S371

Heilind Number:SULEBC31DCBH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCBH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCBH-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCBH-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC31DCBH-S371. This female connector, featuring two rows of 62 hairpin contacts, offers reliable performance for high-density PCB applications. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure connectivity. Designed for clearance hole mounting at a right angle orientation, this connector is suitable for diverse electronic systems. Operating in a wide temperature range of -65 to 125°C, it is ideal for demanding environments. The matte tin termination plating enhances durability. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it saves space on the PCB. Trusted for its quality and performance, this connector is a critical component in ensuring seamless data and power transmission in various electronic devices. Elevate your connectivity solutions with the EBC31DCBHS371.