EBC31DCBH

Heilind Number:SULEBC31DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCBH

Detailed Description

Introducing the EBC31DCBH, a robust board-to-board PCB connector designed for high-performance applications. This female connector features two rows with a total of 62 positions, ensuring ample connectivity options. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers efficient PCB integration. The termination method of thru-hole and clearance hole mount type guarantees secure and stable assembly. Constructed with PBT and phosphor bronze, it boasts exceptional durability and reliable conductivity. Gold-plated contacts further enhance signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse environments. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it ensures compatibility with various systems. The matte tin termination plating complies with industry standards for RoHS and REACH, making it environmentally friendly. Whether in telecommunications, aerospace, or industrial applications, the EBC31DCBH guarantees optimal performance and longevity. Elevate your connectivity solutions with this high-quality, EBC31DCBH certified connector.