EBC31DCBI-S189

Heilind Number:SULEBC31DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCBI-S189

Detailed Description

Introducing the EBC31DCBI-S189, a high-quality board-to-board PCB connector meticulously crafted for optimal performance. This female connector features two rows with a threaded mount type, ensuring secure and stable installation. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity even under demanding conditions. The Hairpin contact type and right-angle orientation make it versatile for various applications. Offering 62 positions with a 2.54mm pitch, it's perfect for complex electronic setups. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's reliable in harsh environments. The connector's compact design, measuring 9.4mm in width and 15.49mm in height, along with a tail length of 4.57mm, ensures efficient space utilization. Its matte tin termination plating enhances durability. Suitable for hi-rel applications, this EBC31DCBIS189 connector is a must-have for your electronic projects.