EBC31DCBI-S371

Heilind Number:SULEBC31DCBI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCBI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCBI-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCBI-S371

Detailed Description

Introducing the EBC31DCBI-S371, a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures secure connectivity in demanding applications. Featuring two rows of 62 hairpin contacts made of gold-plated phosphor bronze, it guarantees low contact resistance and optimal signal transfer. The threaded mount and thru-hole termination method offer easy and secure installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating for added durability, the EBC31DCBIS371 complies with RoHS standards, making it an ideal choice for high-reliability applications. Upgrade your connectivity solutions with this top-of-the-line connector.