EBC31DCBI

Heilind Number:SULEBC31DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCBI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCBI

Detailed Description

Introducing the EBC31DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 62-position, 2-row female connector with hairpin contacts and gold plating offers excellent signal integrity and conductivity. Its threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial and commercial systems. The Matte Tin termination plating enhances durability and solderability. Compact in size with a connector height of .61 inches and a width of 9.4 mm, the EBC31DCBI is space-efficient without compromising performance. Trust in this connector for high-reliability connections in your electronic designs.