EBC31DCBN-S371

Heilind Number:SULEBC31DCBN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCBN-S371
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCBN-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCBN-S371

Detailed Description

Introducing the EBC31DCBN-S371, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 62 hairpin contacts, this connector ensures reliable and efficient signal transmission. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold contact plating guarantees optimal signal integrity, while the termination method of thru-hole soldering ensures secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for use in harsh environments. RoHS compliant and with termination plating in matte tin, it meets stringent industry standards for environmental responsibility. Perfect for applications requiring high reliability and durability, the EBC31DCBN-S371 is a top choice for engineers in the electronics and telecommunications sectors.