EBC31DCBN

Heilind Number:SULEBC31DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCBN

Detailed Description

Introducing the EBC31DCBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 31 positions, allowing for reliable connectivity in complex circuitry. With a pitch of 2.54mm, it offers precise alignment on the PCB. The termination method is through-hole, ensuring secure attachment. Constructed with PBT and phosphor bronze, it guarantees durability and efficient signal transmission. Gold contact plating further enhances conductivity, while matte tin termination plating prevents corrosion. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Rated for 700VAC and 3A, it meets high-performance standards. Whether in industrial equipment, telecommunications, or aerospace systems, the EBC31DCBN delivers reliable connectivity.