EBC31DCBS-S189

Heilind Number:SULEBC31DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCBS-S189

Detailed Description

The EBC31DCBS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, it offers reliable connectivity in a compact form factor. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The connector's contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it ideal for space-saving installations. With 62 positions and a tail length of 4.57mm, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's termination method is through-hole with matte tin plating, ensuring secure attachment to the PCB. Overall, the EBC31DCBS-S189 is a reliable and durable solution for high-speed and high-power applications.