EBC31DCBS

Heilind Number:SULEBC31DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCBS

Detailed Description

The SKU EBC31DCBS features a female board-to-board PCB connector with two rows, ideal for high-density applications. With a side hole mount type and thru-hole termination method, it ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, this connector offers excellent durability and performance. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity. With a pitch of 2.54mm and contact type Hairpin, it allows for efficient signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for various environments. With 62 positions and a tail length of 4.57mm, it provides ample connectivity options. The matte Tin termination plating adds to its longevity. Overall, the EBC31DCBS connector is a reliable choice for demanding PCB applications.