EBC31DCBT-S189

Heilind Number:SULEBC31DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCBT-S189

Detailed Description

Introducing the EBC31DCBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With 62 positions in a dual-row configuration, it provides ample connectivity options. The right-angle orientation and threaded mounting make it easy to install in tight spaces. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures secure and lasting connections. Don't compromise on quality and performance, choose the EBC31DCBT-S189 for your connectivity needs.