EBC31DCCD-S189

Heilind Number:SULEBC31DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCCD-S189

Detailed Description

The SKU EBC31DCCD-S189 Board to Board PCB Connector combines durability and high performance in a compact design. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable connectivity even in demanding environments. With a 2.54mm pitch and 62 positions, it offers ample connectivity options. The female connector with Hairpin contacts and Right Angle orientation is suitable for various applications. Rated for 3A and 700VAC, it guarantees safe and efficient power transmission. The Thru Hole termination method and Matte Tin plating further enhance its durability. Operating in a wide temperature range from -65°C to 125°C, it is ideal for industrial use. The connector's clearance hole mount type, .61-inch height, and 9.4mm width make it easy to integrate into PCBs. Overall, the EBC31DCCD-S189 is a versatile and reliable solution for your connectivity needs.