EBC31DCCD

Heilind Number:SULEBC31DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCCD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCCD

Detailed Description

Introducing the EBC31DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 62 positions, offering ample connectivity options. Its female gender and right-angle orientation make it versatile for various circuit board layouts. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable performance in a wide operating temperature range from -65 to 125°C. The gold-plated Hairpin contacts guarantee excellent conductivity, suitable for high-speed data transmission. With a voltage rating of 700VAC and amperage of 3A, it meets stringent electrical requirements. The termination method via thru-hole mounting with matte tin plating provides secure and stable connections. Compact in size at 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the EBC31DCCD for efficient and durable board-to-board connections in your electronic designs.