EBC31DCCH-S371

Heilind Number:SULEBC31DCCH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCCH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCCH-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCCH-S371

Detailed Description

Introducing the EBC31DCCH-S371, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 31 positions for a total of 62 connections. With a pitch of 2.54mm (.1 in) and a tail length of 6.35mm (.25 in), it ensures secure and reliable signal transmission. The connector is constructed with durable PBT housing and contact material, with gold plating for enhanced conductivity. Its clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Rated for 700VAC and operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions (15.49mm in height and 9.4mm in width) make it ideal for space-constrained applications. Trust in the EBC31DCCH-S371 for efficient and robust board-to-board connectivity in your designs.