EBC31DCCH

Heilind Number:SULEBC31DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCCH

Detailed Description

Introducing the EBC31DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 62 female contacts, each plated with gold for optimal signal transmission, offer a current rating of 3A and a voltage rating of 700VAC. The right-angle orientation and clearance hole mount type make installation easy, while the hairpin contact type guarantees secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the EBC31DCCH for efficient and durable board-to-board connectivity.