| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCCI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DCCI-S189 |
EBC31DCCI-S189
| Heilind Number: | SULEBC31DCCI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCCI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DCCIS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable and durable connections. With a 3A amperage rating and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The 2-row, 62-position layout offers versatility, while the threaded, thru-hole mount type provides secure attachment. Operating temperature range of -65 to 125°C guarantees performance in extreme environments. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the EBC31DCCIS189 for efficient and robust connectivity solutions in your electronic devices.

