EBC31DCCI-S371

Heilind Number:SULEBC31DCCI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCCI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCCI-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCCI-S371

Detailed Description

Introducing the EBC31DCCI-S371, a high-performance board-to-board connector designed for demanding applications. Featuring two rows of 62 female pins with a pitch of 2.54mm, this connector ensures reliable and secure connections. The termination method of threaded thru-hole mounting, along with contact material of phosphor bronze and gold plating, guarantees excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal transmission needs. The hairpin contact type and right-angle orientation offer ease of use and space-saving benefits. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of .61in and width of 9.4mm, makes it perfect for space-constrained PCB layouts. Trust in the EBC31DCCI-S371 for reliable and efficient board-to-board connections in your electronic systems.