EBC31DCCI

Heilind Number:SULEBC31DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCCI

Detailed Description

Introducing the EBC31DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, right-angle orientation, and two rows with a total of 62 positions, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Designed for through-hole mounting with a pitch of 2.54mm, it ensures secure attachment to the PCB. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the EBC31DCCI for high-reliability connections in your electronic designs.