EBC31DCCN-S371

Heilind Number:SULEBC31DCCN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCCN-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCCN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCCN-S371

Detailed Description

Introducing the PBT and Phosphor Bronze Board to Board PCB Connector, EBC31DCCN-S371. Designed for high-performance connectivity, this female connector features two rows with a total of 62 positions, perfect for intricate circuit board setups. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industrial standards. The termination method is through-hole, with a tail length of 6.35mm (.25 in) for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), offers space-saving efficiency. The right-angle orientation allows for versatile installation options. Ideal for applications requiring durability and precision, the EBC31DCCNS371 is a top choice for engineers and manufacturers in the electronics industry.