EBC31DCCN

Heilind Number:SULEBC31DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCCN

Detailed Description

The EBC31DCCN is a durable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a gendered female design with two rows of contacts, this connector ensures secure and reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Its right-angle orientation and 62 positions make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's termination method, thru-hole with matte tin plating, offers easy and reliable soldering. With a compact size (9.4mm width, 15.49mm height), it saves valuable board space. Whether in aerospace, defense, or industrial applications, the EBC31DCCN connector ensures optimal performance and durability.