EBC31DCCS-S189

Heilind Number:SULEBC31DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCCS-S189

Detailed Description

Introducing the SKU EBC31DCCS-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, this connector ensures efficient and safe operation. Featuring a female gender, it offers 62 gold-plated hairpin contacts on two rows, guaranteeing secure and stable connections. The termination method of through-hole soldering with matte tin plating enhances durability in harsh environments, with an operating temperature range of -65 to 125°C. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Constructed with PBT and phosphor bronze materials, this connector combines strength and conductivity. Perfect for industrial applications, it meets the highest standards of reliability and performance. Elevate your connectivity solutions with the EBC31DCCSS189.