EBC31DCCS-S371

Heilind Number:SULEBC31DCCS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCCS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCCS-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCCS-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC31DCCS-S371. Designed for high-performance applications, this female connector boasts a current rating of 3A and can accommodate up to 62 positions across 2 rows. With a side hole mount and through-hole termination method, installation is a breeze. The contacts, made of durable phosphor bronze and plated with gold, ensure reliable conductivity. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its hairpin contact type and right-angle orientation offer versatility in design. With an operating temperature range of -65 to 125°C, it performs reliably even in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. The matte tin termination plating adds durability. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EBC31DCCS371 is the connector of choice for seamless connectivity.