EBC31DCCS

Heilind Number:SULEBC31DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCCS

Detailed Description

Introducing the EBC31DCCS, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector, featuring two rows for enhanced versatility, boasts a durable construction of PBT and phosphor bronze, ensuring reliable performance in diverse applications. With a pitch of 2.54mm (.1 in) and contact plating of gold, it guarantees efficient signal transmission even in demanding environments. The hairpin contact type and right-angle orientation further enhance its functionality, while the matte tin termination plating offers excellent solderability. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is ideal for use in critical electronic systems. Its compact design, measuring just .61 inches in height and 9.4mm (.37 in) in width, makes it suitable for space-constrained installations. With 62 positions and a tail length of .25 inches (6.35mm), it provides ample connectivity options. Whether in aerospace, telecommunications, or industrial applications, the EBC31DCCS ensures seamless and robust interconnection, meeting the highest standards of quality and performance.