| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCCT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DCCT-S189 |
EBC31DCCT-S189
| Heilind Number: | SULEBC31DCCT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCCT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DCCT-S189, a high-performance board-to-board PCB connector designed for precise and reliable connection in electronic systems. With a sturdy construction of PBT and phosphor bronze, this connector ensures durability and longevity in demanding environments. Featuring 62 gold-plated contacts in a hairpin configuration, it guarantees excellent conductivity and signal integrity. The threaded mount type and thru-hole termination method offer secure attachment to PCBs. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the EBC31DCCT-S189 for seamless and efficient board-to-board connections in your electronic designs.

