EBC31DCCT

Heilind Number:SULEBC31DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCCT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCCT

Detailed Description

Introducing the EBC31DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of power and signal transmission requirements. The two-row, right-angle design with threaded mount and through-hole termination method offers easy installation and secure connection. With 62 positions and hairpin contact type, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is ideal for use in industrial and aerospace applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term durability and stability. Trust the EBC31DCCT for superior performance in your next project.