EBC31DCKD-S288

Heilind Number:SULEBC31DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCKD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC31DCKD-S288, is a high-performance female connector designed for demanding electronic applications. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. Featuring two rows with 62 positions, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its stability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Matte Tin termination plating adds to its longevity. Ideal for hi-rel applications, this connector ensures optimal performance in critical systems.