EBC31DCKD

Heilind Number:SULEBC31DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCKD

Detailed Description

EBC31DCKD features a high-performance Board To Board PCB Connector designed for demanding applications. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of female connectors with 62 positions accommodate multiple connections. The construction using PBT and Phosphor Bronze, along with Gold contact plating, guarantees durability and efficient signal transfer. The termination method of Thru Hole with Matte Tin plating offers secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and Loop Bellow contact type provide easy and stable connectivity. With a compact height of 15.49mm and width of 9.4mm, it saves space on the board while delivering high performance, making it an ideal choice for various electronic devices.