EBC31DCKH-S288

Heilind Number:SULEBC31DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCKH-S288

Detailed Description

Introducing the PBT & PHORPHOR BRONZE .00 PCB Connector, SKU EBC31DCKH-S288. This high-quality female connector features a durable construction with a contact material of Phosphor Bronze and gold plating, ensuring reliable performance. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for a wide range of applications. The connector offers 62 positions across 2 rows, with a pitch of 2.54mm (.1 in) for efficient connectivity. Designed for clearance hole mount type and termination via card extender, installation is convenient. Its loop bellow contact type and straddle orientation further enhance functionality. Operating in temperatures ranging from -65 to 125 °C, this connector is reliable in harsh environments. Its compact size, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCBs. With termination plating in matte tin, it ensures secure connections. The EBC31DCKHS288 is a versatile solution for board-to-board PCB connections, meeting the highest standards of quality and performance.