EBC31DCKH

Heilind Number:SULEBC31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCKH

Detailed Description

Introducing the EBC31DCKH, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration in electronic systems. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient conductivity. With a maximum amperage of 3A and voltage rating of 700VAC, it's suitable for various power and signal applications. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, it's ideal for demanding environments. The gold-plated contacts and matte tin termination provide excellent corrosion resistance. With 62 positions and a compact design measuring 15.49mm in height and 9.4mm in width, this connector offers high density connectivity. Whether for industrial or commercial use, the EBC31DCKH is a top choice for engineers seeking quality and performance in their PCB designs.