EBC31DCKI-S288

Heilind Number:SULEBC31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCKI-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, featuring a contact material of gold-plated phosphor bronze, offers reliable connectivity in high-performance applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this threaded mount type connector is ideal for secure board-to-board connections. Its loop bellow contact type and straddle orientation ensure efficient signal transmission. With 62 positions and a termination method of card extender, it facilitates seamless integration. Operating in a wide temperature range of -65 to 125°C, this connector guarantees durability. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained environments. The matte tin termination plating enhances conductivity and corrosion resistance. Perfect for PCB applications, this connector, with SKU EBC31DCKI-S288, is a reliable solution for demanding connectivity needs.