EBC31DCKN-S288

Heilind Number:SULEBC31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCKN-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EBC31DCKN-S288, offers a reliable solution for high-speed data transmission. With a durable construction, this connector is designed for long-lasting performance. Featuring a 2.54mm pitch and 62 positions, it ensures secure connectivity in demanding applications. The female gender and loop bellow contact type provide a stable connection, while the gold-plated phosphor bronze contacts offer excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a termination method of card extender and termination plating of matte tin, it guarantees easy installation and compatibility with various systems. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Whether used in industrial machinery, telecommunications, or automotive systems, the EBC31DCKNS288 connector ensures efficient and reliable performance even in harsh operating conditions.