EBC31DCKN

Heilind Number:SULEBC31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCKN

Detailed Description

Introducing the EBC31DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The female gender, straight orientation, and 2 rows with 62 positions offer versatile connectivity options. Gold-plated contacts on Phosphor Bronze provide excellent signal transmission while the termination method of thru-hole soldering guarantees secure PCB mounting. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is ideal for industrial and electronic applications where durability and performance are paramount. Trust the EBC31DCKN for seamless and efficient board-to-board connections.