EBC31DCKS-S288

Heilind Number:SULEBC31DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC31DCKS-S288, designed for high-performance electronic applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of 62 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The side hole mount type and card extender termination method simplify installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity. Its loop bellow contact type and straddle orientation enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact height of 15.49mm, width of 9.4mm, and matte tin termination plating, it meets industry standards for durability and performance. Upgrade your PCB connections with the EBC31DCKSS288 for seamless and efficient electronic integration.