EBC31DCKS

Heilind Number:SULEBC31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCKS

Detailed Description

The PBT & Phosphor Bronze board-to-board PCB connector, SKU EBC31DCKS, offers reliable connectivity with a 3A amperage rating. Featuring a female gender and two rows for enhanced versatility, this connector is designed for side hole mounting with thru-hole termination. Its phosphor bronze contacts with gold plating ensure excellent conductivity, while the loop bellow contact type guarantees secure connections. With 62 positions and a voltage rating of 700 VAC, it is suitable for various applications. Operating within a wide temperature range of -65 to 125°C, this connector is resilient in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your PCB connectivity needs. Terminated with matte tin plating, it complies with high industry standards for performance and durability, making it a reliable choice for your projects.