| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DCKT |
EBC31DCKT
| Heilind Number: | SULEBC31DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCKT |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female Threaded PCB Connector, featuring 62 positions spread across 2 rows with a 2.54mm pitch for precise board-to-board connections. Crafted with high-quality Phosphor Bronze contacts plated in gold, ensuring reliable conductivity and durability. The Loop Bellow contact type and straight orientation offer seamless mating. Suitable for high-power applications, it boasts a 3A, 700VAC rating. With a termination method of thru-hole and matte tin plating, this connector guarantees secure and long-lasting attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, it meets stringent performance standards. Ideal for use in hi-rel environments, this EBC31DCKT connector is a crucial component for robust and efficient PCB assemblies.

