EBC31DCMD-S288

Heilind Number:SULEBC31DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCMD-S288

Detailed Description

The EBC31DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 700VAC. With 62 positions on 2 rows spaced at a pitch of 2.54mm, it offers ample connectivity options. The card extender termination method and hairpin contact type make for easy and secure installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's clearance hole mount type and straddle orientation provide versatility in assembly. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating, it ensures long-term durability. Perfect for high-reliability applications, the EBC31DCMD-S288 is a top choice for engineers seeking quality board-to-board connectivity solutions.